
MA-C6T-07.5-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MA-C6T-07.5-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MA-C6T-07.5-28LSZH-F |
Description | ARCH LATCH RJ45 C6 UTP 07.5' BL |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.50' (2.28m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 7.50' (2.28m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features 28AWG, OD 3.8mm, Arch Latch Tangle Free, Easy Plug-in and Release, UTP Soft PVC |
Cable Type Round LSZH Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

