
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 15.00' (4.57m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features 24AWG, OD 6.3mm, Arch Latch Tangle Free, Easy Plug-in and Release, UTP |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

