Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.50' (2.28m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-8C26-07.5-ARCH

DigiKey Part Number
3505-MA-8C26-07.5-ARCH-ND
Manufacturer
Manufacturer Product Number
MA-8C26-07.5-ARCH
Description
ARCH LATCH TELEPHONE CABLE 7.5'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.50' (2.28m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
PT Speed
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.50' (2.28m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Flat, Straight Cable
Features
8P8C Silver Satin UL20251 Telephone Cable with Arch Latch RJ45 Connectors
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from PTspeed
A separate 67,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.