
Category | Features Pull Tab |
Manufacturer PT Speed | Cable Type Round |
Series | Usage Data Center Server Rack |
Packaging Box | Length 19.69' (6.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Shielded |
Connector Type Plug to Plug | Wire Gauge 24 AWG |
Gender Male to Male | Frequency - Max 10Gbps |
Fastening Type Latch Lock, Push-Pull | Base Product Number |

