Position SFP+ to SFP+ Plug to Plug 13.12' (4.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC-SFP+B58-A040

DigiKey Part Number
3505-DAC-SFP+B58-A040-ND
Manufacturer
Manufacturer Product Number
DAC-SFP+B58-A040
Description
CABLE SFP+ TO SFP+ M-M 4M
Customer Reference
Detailed Description
Position SFP+ to SFP+ Plug to Plug 13.12' (4.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PT Speed
Series
Packaging
Box
Part Status
Active
Cable Connectors
SFP+ to SFP+
Number of Positions
-
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
Data Center Server Rack
Length
13.12' (4.00m)
Color
Black
Shielding
Shielded
Wire Gauge
24 AWG
Frequency - Max
10Gbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from PTspeed
A separate 67,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.