
Category | Features Pull Tab |
Manufacturer PT Speed | Cable Type Round |
Series | Usage Data Center Server Rack |
Packaging Box | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to QSFP+ | Shielding Shielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Frequency - Max 40Gbps |
Fastening Type Latch Lock, Push-Pull | Base Product Number |

