8 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATX-ATX18-88MF-18

DigiKey Part Number
3505-ATX-ATX18-88MF-18-ND
Manufacturer
Manufacturer Product Number
ATX-ATX18-88MF-18
Description
18" ATX 8P MALE TO FEMALE, 18AWG
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PT Speed
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
8
Number of Rows
2
Pitch - Connector
-
Length
1.50' (457.20mm)
Color
Black, Yellow
Shielding
Unshielded
Usage
Power Extension Cable
Cable Termination
Crimp
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from PTspeed
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.