8 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATX-ATX16-88MF-18

DigiKey Part Number
3505-ATX-ATX16-88MF-18-ND
Manufacturer
Manufacturer Product Number
ATX-ATX16-88MF-18
Description
18" ATX 8P MALE TO FEMALE, 16AWG
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
PT Speed
Color
Black, Yellow
Series
Shielding
Unshielded
Packaging
Bulk
Usage
Power Extension Cable
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Plug
Contact Finish
Tin
Number of Positions
8
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from PTspeed
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.