
AMPH-SAS-SL8-43X2-050 | |
|---|---|
DigiKey Part Number | 3505-AMPH-SAS-SL8-43X2-050-ND |
Manufacturer | |
Manufacturer Product Number | AMPH-SAS-SL8-43X2-050 |
Description | SLIMSAS 8I TO 2X HD MINISAS 0.5M |
Customer Reference | |
Detailed Description | 74, 36 (2) Position SlimSAS SFF-8654 8i, miniSAS HD 4i Plug to Plug (2) 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SlimSAS SFF-8654 8i, miniSAS HD 4i | |
Number of Positions | 74, 36 (2) | |
Connector Type | Plug to Plug (2) | |
Gender | Female to Male | |
Fastening Type | Latch Lock | |
Features | 8Gbps PCI-e Gen3, SlimSAS SFF-8654. RAID friendly for Broadcom MegaRAID 9560-8i and DELL PowerEdge RAID Controller H745 | |
Cable Type | Flat | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Base Product Number |

