36, 15 (2), 4 (2) Position Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPH-87SAS29X2-500

DigiKey Part Number
3505-AMPH-87SAS29X2-500-ND
Manufacturer
Manufacturer Product Number
AMPH-87SAS29X2-500
Description
MINISAS TO 4X SAS 29P W/PWR 0.5M
Customer Reference
Detailed Description
36, 15 (2), 4 (2) Position Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fastening Type
Latch Lock, Push-Pull
Manufacturer
PT Speed
Features
6Gbps, Amphenol SFF-8087, SAS SFF-8482 with 4P Power Connectors
Series
Cable Type
Flat
Packaging
Bulk
Usage
Internal
Part Status
Active
Shielding
Shielded
Number of Positions
36, 15 (2), 4 (2)
Base Product Number
Gender
Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from PTspeed
A separate 68,54 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.