36 Position MiniSAS Plug to Plug 2.46' (750.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPH-8787-075

DigiKey Part Number
3505-AMPH-8787-075-ND
Manufacturer
Manufacturer Product Number
AMPH-8787-075
Description
AMPH MINISAS TO MINISAS STR .75M
Customer Reference
Detailed Description
36 Position MiniSAS Plug to Plug 2.46' (750.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fastening Type
Latch Lock
Manufacturer
PT Speed
Features
6Gbps Amphenol SFF-8787 to SFF-8787 Cables
Series
Cable Type
Round
Packaging
Bulk
Usage
Internal
Part Status
Active
Length
2.46' (750.00mm)
Cable Connectors
MiniSAS
Color
Black
Number of Positions
36
Shielding
Shielded
Connector Type
Plug to Plug
Base Product Number
Gender
Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 285
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PTspeed
A separate 68,54 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.