
AMPH-8782-050 | |
|---|---|
DigiKey Part Number | 3505-AMPH-8782-050-ND |
Manufacturer | |
Manufacturer Product Number | AMPH-8782-050 |
Description | MINISAS TO 4XSAS29P W/PWRX4 0.5M |
Customer Reference | |
Detailed Description | 36, 14 (4), 4 (4) Position miniSAS, SAS (4), Power Connector (4) Plug to Plug 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS, SAS (4), Power Connector (4) | |
Number of Positions | 36, 14 (4), 4 (4) | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | 6Gbps, Amphenol SFF-8087, SAS SFF-8482 with 4P Power Connectors | |
Cable Type | Flat | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Base Product Number |

