
AMPH-874S-STEP-975-LP-A | |
|---|---|
DigiKey Part Number | 3505-AMPH-874S-STEP-975-LP-A-ND |
Manufacturer | |
Manufacturer Product Number | AMPH-874S-STEP-975-LP-A |
Description | AMPH MINISAS LP TO 4XSATA 975MM |
Customer Reference | |
Detailed Description | 36, 7 (4) Position MiniSAS Low Profile, SATA 4x Plug to Receptacle (4) 3.20' (975.00mm) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | MiniSAS Low Profile, SATA 4x | |
Number of Positions | 36, 7 (4) | |
Connector Type | Plug to Receptacle (4) | |
Gender | Male to Female | |
Fastening Type | Latch Lock, Push-Pull | |
Features | 6Gbps SAS2.1, Amphenol SFF-8087, SATA Connectors | |
Cable Type | Flat | |
Usage | Internal | |
Length | 3.20' (975.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 6Gbps | |
Base Product Number |

