
AMPH-874S-STEP-775LP | |
|---|---|
DigiKey Part Number | 3505-AMPH-874S-STEP-775LP-ND |
Manufacturer | |
Manufacturer Product Number | AMPH-874S-STEP-775LP |
Description | AMPH MINISAS LP TO 4X SATA 775MM |
Customer Reference | |
Detailed Description | 36, 7 (4) Position MiniSAS Low Profile, SATA 4x Plug to Receptacle (4) 2.54' (775.00mm) Black Shielded |
Datasheet | Datasheet |
Category | Features 6Gbps SAS2.1, Amphenol SFF-8087 to SATA 7Pin x4 Cable |
Manufacturer PT Speed | Cable Type Flat |
Series | Usage Internal |
Packaging Bulk | Length 2.54' (775.00mm) |
Part Status Active | Color Black |
Cable Connectors MiniSAS Low Profile, SATA 4x | Shielding Shielded |
Number of Positions 36, 7 (4) | Wire Gauge 30 AWG |
Connector Type Plug to Receptacle (4) | Frequency - Max 4.5GHz |
Gender Male to Female | Base Product Number |
Fastening Type Latch Lock, Push-Pull |

