
Category | Features 6Gbps SAS2.1, Amphenol SFF-8087 to SATA 7Pin x4 Cable |
Manufacturer PT Speed | Cable Type Flat |
Series | Usage Internal |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Color Black |
Cable Connectors MiniSAS, SATA | Shielding Shielded |
Number of Positions 36, 7 (4) | Wire Gauge 30 AWG |
Connector Type Plug to Receptacle | Frequency - Max 4.5GHz |
Gender Male to Female | Base Product Number |
Fastening Type Latch Lock |

