
AMPH-8743-LP-035 | |
|---|---|
DigiKey Part Number | 3505-AMPH-8743-LP-035-ND |
Manufacturer | |
Manufacturer Product Number | AMPH-8743-LP-035 |
Description | AMPH HDMINISAS - MINISAS LP .35M |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD SFF-8643, miniSAS SFF-8087 Plug to Plug 1.15' (350.00mm) Black Shielded |
Datasheet | Datasheet |
Category | Features 12Gbps SAS3.0, Amphenol SFF-8643 to SFF-8087 Cable |
Manufacturer PT Speed | Cable Type Round |
Series | Usage Internal |
Packaging Bulk | Length 1.15' (350.00mm) |
Part Status Active | Color Black |
Cable Connectors miniSAS HD SFF-8643, miniSAS SFF-8087 | Shielding Shielded |
Number of Positions 36 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 12Gbps |
Gender Male to Male | Base Product Number |
Fastening Type Latch Lock |

