
AMPH-8743-600 | |
|---|---|
DigiKey Part Number | 3505-AMPH-8743-600-ND |
Manufacturer | |
Manufacturer Product Number | AMPH-8743-600 |
Description | HD MINISAS To MINISAS 0.6M |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD SFF-8643, miniSAS SFF-8087 Plug to Plug 1.96' (600.00mm) Black Shielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Manufacturer PT Speed | Features 12Gbps SAS3.0, Amphenol SFF-8643 to SFF-8087 Cable |
Series | Cable Type Round |
Packaging Bulk | Usage Internal |
Part Status Active | Length 1.96' (600.00mm) |
Cable Connectors miniSAS HD SFF-8643, miniSAS SFF-8087 | Color Black |
Number of Positions 36 | Shielding Shielded |
Connector Type Plug to Plug | Base Product Number |
Gender Male to Male |

