
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | MiniSAS, SATA | |
Number of Positions | 36, 7 | |
Connector Type | Plug to Receptacle | |
Gender | Male to Female | |
Fastening Type | Latch Lock, Push-Pull | |
Features | 6Gbps SAS2.1, Amphenol SFF-8087 to SATA 7Pin Cable | |
Cable Type | Flat | |
Usage | Internal | |
Length | 2.38' (725.00mm) | |
Color | Black | |
Shielding | Shielded | |
Base Product Number |

