36, 7 (4) Position miniSAS HD 4i, SATA (4) Plug to Receptacle 1.64' (500.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPH-434S-050

DigiKey Part Number
3505-AMPH-434S-050-ND
Manufacturer
Manufacturer Product Number
AMPH-434S-050
Description
AMPH HD MINISAS TO 4XSATA 0.5M
Customer Reference
Detailed Description
36, 7 (4) Position miniSAS HD 4i, SATA (4) Plug to Receptacle 1.64' (500.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fastening Type
Latch Lock
Manufacturer
PT Speed
Features
6Gbps SAS2.1, Amphenol SFF-8643 to SATA 7Pin x4
Series
Cable Type
Round
Packaging
Bulk
Usage
Internal
Part Status
Active
Length
1.64' (500.00mm)
Cable Connectors
miniSAS HD 4i, SATA (4)
Color
Black
Number of Positions
36, 7 (4)
Shielding
Shielded
Connector Type
Plug to Receptacle
Base Product Number
Gender
Male to Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 72 days from PTspeed
A separate 67,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.