
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4i | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | 12Gbps SAS3.0, Amphenol SFF-8643 Connectors | |
Cable Type | Round | |
Usage | Internal | |
Length | 1.15' (350.00mm) | |
Color | Black | |
Shielding | Shielded | |
Base Product Number |

