New Product
Breadboard, General Purpose Plated Through Hole (PTH) Custom 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, General Purpose Plated Through Hole (PTH) Custom 0.100" (2.54mm)
PTS-00206-201
PTS-00206-201

PTS-00206-201

DigiKey Part Number
4272-PTS-00206-201-ND
Manufacturer
Manufacturer Product Number
PTS-00206-201
Description
ESP DEV BOARD PROTOTYPING BOARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Custom 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PTSolns
Series
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
Custom
Edge Contacts
-
Hole Diameter
0.039" (1.00mm)
Size / Dimension
7.90" L x 2.30" W (200.7mm x 58.4mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,06000 €6,06 €
55,20400 €26,02 €
104,90200 €49,02 €
254,55080 €113,77 €
504,31740 €215,87 €
1004,10880 €410,88 €
2503,86588 €966,47 €
5003,70416 €1.852,08 €
1.0003,55917 €3.559,17 €
Manufacturers Standard Package
Unit Price without VAT:6,06000 €
Unit Price with VAT:7,21140 €