
PT65 703 | |
|---|---|
DigiKey Part Number | 5294-PT65703-ND |
Manufacturer | |
Manufacturer Product Number | PT65 703 |
Description | SWITCH ROTARY DIP HEXADECIMAL 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 150mA 42VAC/DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | - | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 30,000 Steps | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,78900 € | 37,89 € |
| 50 | 3,31340 € | 165,67 € |
| 100 | 3,13060 € | 313,06 € |
| 250 | 2,91248 € | 728,12 € |
| 500 | 2,76586 € | 1.382,93 € |
| 1.000 | 2,63490 € | 2.634,90 € |
| 2.500 | 2,48472 € | 6.211,80 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

