
PT65 501 | |
|---|---|
DigiKey Part Number | 5294-PT65501-ND |
Manufacturer | |
Manufacturer Product Number | PT65 501 |
Description | SWITCH ROTARY DIP BCD 10POS SEG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 150mA 42VAC/DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | - | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 30,000 Steps | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,42900 € | 44,29 € |
| 50 | 3,87280 € | 193,64 € |
| 100 | 3,66010 € | 366,01 € |
| 250 | 3,40740 € | 851,85 € |
| 500 | 3,23798 € | 1.618,99 € |
| 1.000 | 3,08695 € | 3.086,95 € |
| 2.500 | 2,91416 € | 7.285,40 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

