Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 200mA 42VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P65SMT 101TR

DigiKey Part Number
5294-P65SMT101TR-ND - Tape & Reel (TR)
5294-P65SMT101TRCT-ND - Cut Tape (CT)
5294-P65SMT101TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P65SMT 101TR
Description
SWITCH ROTARY DIP BCD 10POS ARR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 200mA 42VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PTR Hartmann
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
200mA
Voltage Rating
42VAC/DC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.268" (6.80mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-60°C ~ 125°C
Body Material
-
Length
0.394" (10.00mm)
Mechanical Life
30,000 Steps
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,91000 €4,91 €
104,09300 €40,93 €
253,79200 €94,80 €
1003,38220 €338,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3003,10450 €931,35 €
6002,95150 €1.770,90 €
9002,86984 €2.582,86 €
1.5002,77494 €4.162,41 €
2.1002,71710 €5.705,91 €
3.0002,65973 €7.979,19 €
Manufacturers Standard Package
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,84290 €