
P36THR 303L254 | |
|---|---|
DigiKey Part Number | 5294-P36THR303L254-ND |
Manufacturer | |
Manufacturer Product Number | P36THR 303L254 |
Description | SWITCH ROTARY DIP HEXADECIMAL 1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 42VAC/DC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer PTR Hartmann | Height Above Board 0.303" (7.70mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable Yes |
Number of Positions 16 | Operating Temperature -50°C ~ 125°C |
Voltage Rating 42VAC/DC | Length 0.206" (5.23mm) |
Actuator Type Rotary with Shaft | Mechanical Life 25,000 Steps |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 4,27500 € | 42,75 € |
| 50 | 3,73760 € | 186,88 € |
| 100 | 3,53240 € | 353,24 € |
| 250 | 3,28820 € | 822,05 € |
| 500 | 3,12440 € | 1.562,20 € |
| 1.000 | 2,97836 € | 2.978,36 € |
| 2.500 | 2,81118 € | 7.027,95 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |

