
P36THR 301L508 | |
|---|---|
DigiKey Part Number | 5294-P36THR301L508-ND |
Manufacturer | |
Manufacturer Product Number | P36THR 301L508 |
Description | SWITCH ROTARY DIP BCD 10POS SPI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 42VAC/DC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer PTR Hartmann | Height Above Board 0.303" (7.70mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Operating Temperature -50°C ~ 125°C |
Voltage Rating 42VAC/DC | Length 0.331" (8.41mm) |
Actuator Type Rotary with Shaft | Mechanical Life 25,000 Steps |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,95700 € | 39,57 € |
| 50 | 3,46040 € | 173,02 € |
| 100 | 3,26970 € | 326,97 € |
| 250 | 3,04244 € | 760,61 € |
| 500 | 2,88986 € | 1.444,93 € |
| 1.000 | 2,75366 € | 2.753,66 € |
| 2.500 | 2,59756 € | 6.493,90 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

