Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 42VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P36THR 103L508

DigiKey Part Number
5294-P36THR103L508-ND
Manufacturer
Manufacturer Product Number
P36THR 103L508
Description
SWITCH ROTARY DIP HEXADECIMAL 1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 42VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PTR Hartmann
Series
Packaging
Tray
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
-
Voltage Rating
42VAC/DC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.303" (7.70mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-50°C ~ 125°C
Body Material
-
Length
0.331" (8.41mm)
Mechanical Life
25,000 Steps
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,09000 €5,09 €
104,24400 €42,44 €
503,71140 €185,57 €
1003,50750 €350,75 €
2503,26468 €816,17 €
5003,10178 €1.550,89 €
1.0002,95651 €2.956,51 €
2.5002,79021 €6.975,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,09000 €
Unit Price with VAT:6,05710 €