
P36THR 101 | |
|---|---|
DigiKey Part Number | 5294-P36THR101-ND |
Manufacturer | |
Manufacturer Product Number | P36THR 101 |
Description | SWITCH ROTARY DIP BCD 10POS ARR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 42VAC/DC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer PTR Hartmann | Height Above Board 0.144" (3.65mm) |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Operating Temperature -50°C ~ 125°C |
Voltage Rating 42VAC/DC | Length 0.291" (7.40mm) |
Actuator Type Rotary for Tool | Mechanical Life 25,000 Steps |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,35600 € | 33,56 € |
| 25 | 3,10920 € | 77,73 € |
| 100 | 2,77190 € | 277,19 € |
| 250 | 2,57768 € | 644,42 € |
| 500 | 2,44684 € | 1.223,42 € |
| 1.000 | 2,32979 € | 2.329,79 € |
| 3.000 | 2,17125 € | 6.513,75 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

