Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 42VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P36SMT 803

DigiKey Part Number
5294-P36SMT803-ND
Manufacturer
Manufacturer Product Number
P36SMT 803
Description
SWITCH ROTARY DIP HEXADECIMAL 1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 42VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PTR Hartmann
Series
Packaging
Tray
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
-
Voltage Rating
42VAC/DC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.152" (3.85mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-50°C ~ 125°C
Body Material
-
Length
0.291" (7.40mm)
Mechanical Life
25,000 Steps
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,67100 €36,71 €
503,20960 €160,48 €
1003,03230 €303,23 €
2502,82072 €705,18 €
5002,67836 €1.339,18 €
1.0002,55115 €2.551,15 €
2.5002,40522 €6.013,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,23600 €