
AKZ950/8-5.08-GREEN | |
|---|---|
DigiKey Part Number | 5294-AKZ950/8-5.08-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AKZ950/8-5.08-GREEN |
Description | TERM BLOCK PLUG 8POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer PTR Hartmann | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 0.2-4mm² |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 6mm |
Plug Wire Entry 180° | Contact Material Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,87900 € | 28,79 € |
| 25 | 2,52200 € | 63,05 € |
| 50 | 2,30000 € | 115,00 € |
| 100 | 2,11640 € | 211,64 € |
| 250 | 1,92628 € | 481,57 € |
| 500 | 1,81586 € | 907,93 € |
| 1.000 | 1,72889 € | 1.728,89 € |
| 5.000 | 1,59401 € | 7.970,05 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

