
AK950/5-5.0-GREEN | |
|---|---|
DigiKey Part Number | 5294-AK950/5-5.0-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AK950/5-5.0-GREEN |
Description | TERM BLOCK PLUG 5POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer PTR Hartmann | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 0.2-4mm² |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 6mm |
Plug Wire Entry 180° | Contact Material Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,01300 € | 20,13 € |
| 25 | 1,75800 € | 43,95 € |
| 50 | 1,59740 € | 79,87 € |
| 100 | 1,46340 € | 146,34 € |
| 300 | 1,30027 € | 390,08 € |
| 500 | 1,24184 € | 620,92 € |
| 1.000 | 1,17715 € | 1.177,15 € |
| 5.000 | 1,07631 € | 5.381,55 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

