
AK550/6DS-3.5-V-GREY | |
|---|---|
DigiKey Part Number | 5294-AK550/6DS-3.5-V-GREY-ND |
Manufacturer | |
Manufacturer Product Number | AK550/6DS-3.5-V-GREY |
Description | TERM BLK 6POS 3.5MM 0.138" VERTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 125 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | - | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.25 Nm (2.2 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,45500 € | 14,55 € |
| 25 | 1,26880 € | 31,72 € |
| 50 | 1,15000 € | 57,50 € |
| 100 | 1,04970 € | 104,97 € |
| 250 | 0,94428 € | 236,07 € |
| 500 | 0,88216 € | 441,08 € |
| 1.000 | 0,83280 € | 832,80 € |
| 5.000 | 0,75544 € | 3.777,20 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |


