
AK1700/5-3.5-GREEN | |
|---|---|
DigiKey Part Number | 5294-AK1700/5-3.5-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AK1700/5-3.5-GREEN |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer PTR Hartmann | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 7mm |
Plug Wire Entry 90° | Contact Material Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.752" (19.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,58200 € | 25,82 € |
| 25 | 2,25960 € | 56,49 € |
| 50 | 2,05820 € | 102,91 € |
| 200 | 1,75595 € | 351,19 € |
| 400 | 1,64738 € | 658,95 € |
| 600 | 1,59465 € | 956,79 € |
| 1.000 | 1,53796 € | 1.537,96 € |
| 5.000 | 1,41447 € | 7.072,35 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

