AK100/3DS-5.0-V-GREY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK100/2DS-5.0-V-GREY

DigiKey Part Number
5294-AK100/2DS-5.0-V-GREY-ND
Manufacturer
Manufacturer Product Number
AK100/2DS-5.0-V-GREY
Description
TERM BLK 2POS 5.0MM 0.197" VERTI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PTR Hartmann
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
-
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel
Torque - Screw
0.45 Nm (4.0 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,30700 €3,07 €
250,26760 €6,69 €
500,24120 €12,06 €
1000,21750 €21,75 €
2500,19124 €47,81 €
5000,17512 €87,56 €
1.0000,16194 €161,94 €
5.0000,14060 €703,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €