
ZFTC3TA0000A0CS | |
|---|---|
DigiKey Part Number | 3505-ZFTC3TA0000A0CS-ND |
Manufacturer | |
Manufacturer Product Number | ZFTC3TA0000A0CS |
Description | Cisco SFP-10G-T-X Compatible-10G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Gbps 3.13V ~ 3.47V RJ45 Pluggable, SFP+ |
Category | Data Rate 10Gbps |
Manufacturer ZCables | Applications General Purpose |
Series | Voltage - Supply 3.13V ~ 3.47V |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP+ |

