
ZFPFDIADDDD0072 | |
|---|---|
DigiKey Part Number | 3505-ZFPFDIADDDD0072-ND |
Manufacturer | JYH Eng Technology Co |
Manufacturer Product Number | ZFPFDIADDDD0072 |
Description | LC UPC to LC UPC Duplex Singlemo |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 9/125 23.0' (7.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JYH Eng Technology Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/UPC | |
2nd Connector | LC/UPC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | Zipcord | |
Fiber Type | 9/125 | |
Length - Overall | 23.0' (7.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | OFNR |

