
ZFPFDIADDBD0012 | |
|---|---|
DigiKey Part Number | 3505-ZFPFDIADDBD0012-ND |
Manufacturer | JYH Eng Technology Co |
Manufacturer Product Number | ZFPFDIADDBD0012 |
Description | LC UPC to ST UPC Duplex Singlemo |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To ST/UPC 9/125 3.3' (1.0m) |
Category | Cable Type Fiber Patch |
Manufacturer JYH Eng Technology Co | Features Zipcord |
Packaging Bulk | Fiber Type 9/125 |
Part Status Active | Length - Overall 3.3' (1.0m) |
1st Connector LC/UPC | Type Singlemode, Duplex, OS2 |
2nd Connector ST/UPC | Ratings OFNR |
Cable Diameter 0.08" (2.0mm) |

