6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH-PC-INLINE-02M

DigiKey Part Number
3505-RH-PC-INLINE-02M-ND
Manufacturer
Manufacturer Product Number
RH-PC-INLINE-02M
Description
Typically used for monitors, com
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3
Manufacturer
PT Speed
Cord Type
SVT
Series
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.56' (2.00m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PTspeed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.