
Category | Length 0.667' (203.20mm, 8.00") |
Manufacturer PT Speed | Color Black, Red, Yellow |
Series | Shielding Unshielded |
Packaging Bulk | Usage Power Extension Cable |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
Number of Rows 1 |

