
PN-S5GL-STUP-10-F | |
|---|---|
DigiKey Part Number | 3505-PN-S5GL-STUP-10-F-ND |
Manufacturer | |
Manufacturer Product Number | PN-S5GL-STUP-10-F |
Description | C5E STP 26AWG LSZH 10' STR/UP |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round LSZH Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Features | 26AWG FUTP, OD 5.3mm, LSZH Jacket, Molded STP Connectors | |
Style | Cat5e, LSZH Environmental | |
Base Product Number |

