Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.50' (1.98m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-S6AB+06.5-28PVC-F

DigiKey Part Number
3505-MM-S6AB+06.5-28PVC-F-ND
Manufacturer
Manufacturer Product Number
MM-S6AB+06.5-28PVC-F
Description
THIN C6A 28AWG SFTP 6.5 BL
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.50' (1.98m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PT Speed
Series
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.50' (1.98m)
Shielding
Double Shielded
Color
Blue
Features
10G, 28AWG, OD 5.4mm, Bend Radius 17.5mm, SFTP, UltraSoft
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from PTspeed
A separate 67,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.