
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer PT Speed | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features 23AWG, OD 7.4mm, RJ45 Shielded Plug, Shielded Plenum, FUTP |
Connector Type Plug to Plug | Style Cat6a |

