Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-P6AB-01.5

DigiKey Part Number
3505-MM-P6AB-01.5-ND
Manufacturer
Manufacturer Product Number
MM-P6AB-01.5
Description
CAT6A FUTP 1.5FT 23AWG PLENUM
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PT Speed
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.50' (457.2mm)
Shielding
Shielded
Color
Blue
Features
23AWG, OD 7.4mm, RJ45 Shielded Plug, Shielded Plenum, FUTP
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 9 days from PTspeed
A separate 67,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.