
MM-C6Y-75-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-C6Y-75-28LSZH-FTB-ND |
Manufacturer | Pactech FlexLite™ |
Manufacturer Product Number | MM-C6Y-75-28LSZH-F |
Description | THIN CAT6 28AWG UTP LSZH 75 YEL |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pactech FlexLite™ | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,81000 $ | 448,10 $ |
| 20 | 44,36000 $ | 887,20 $ |
| 30 | 42,57000 $ | 1.277,10 $ |
| 40 | 41,23000 $ | 1.649,20 $ |
| Unit Price without VAT: | 44,81000 $ |
|---|---|
| Unit Price with VAT: | 53,32390 $ |

