
MM-C6U-35-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-C6U-35-28LSZH-FTB-ND |
Manufacturer | Pactech FlexLite™ |
Manufacturer Product Number | MM-C6U-35-28LSZH-F |
Description | THIN CAT6 28AWG UTP LSZH 35 PUR |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Pactech FlexLite™ | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 35.00' (10.67m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |

