
MM-C6J-0.7-24PVC-F | |
|---|---|
DigiKey Part Number | 3505-MM-C6J-0.7-24PVC-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-C6J-0.7-24PVC-F |
Description | SENTINEL RJ45 CONNECTORS WITH U |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.67' (203.2mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.67' (203.2mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 |

