
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer PT Speed | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.00' (1.22m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round LSZH Cable | Features 32AWG, OD 2.8mm, Bend Radius 10mm, Flexible, Light Weight, LSZH Jacket |
Connector Type Plug to Plug | Style Cat6, LSZH Environmental |

