38 Position QSFP28 to QSFP28 Plug to Plug 6.56' (2.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIT-Q28-A30-200

DigiKey Part Number
3505-MIT-Q28-A30-200-ND
Manufacturer
Manufacturer Product Number
MIT-Q28-A30-200
Description
100G QSFP28 TO QSFP28 CABLE 2M
Customer Reference
Detailed Description
38 Position QSFP28 to QSFP28 Plug to Plug 6.56' (2.00m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Gender
Male to Male
Manufacturer
PT Speed
Fastening Type
Push-Pull
Series
Features
Passive
Packaging
Bulk
Cable Type
Round
Part Status
Active
Length
6.56' (2.00m)
Cable Connectors
QSFP28 to QSFP28
Color
Black
Number of Positions
38
Base Product Number
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PTspeed
A separate 67,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.