
MI-S6N-10-28PVC-F-SB | |
|---|---|
DigiKey Part Number | 3505-MI-S6N-10-28PVC-F-SB-ND |
Manufacturer | |
Manufacturer Product Number | MI-S6N-10-28PVC-F-SB |
Description | THIN CAT6 28AWG FUTP 10 GN |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 10.00' (3.05m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features 28AWG, OD4.0mm, Bend Radius 12.5mm, Mini Plug 13mm, FUTP, UltraSoft |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

