Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI-C6W-06-28LSZH-F

DigiKey Part Number
3505-MI-C6W-06-28LSZH-F-ND
Manufacturer
Manufacturer Product Number
MI-C6W-06-28LSZH-F
Description
MINIPLUG CAT6 28AWG UTP 6 WH
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
PT Speed
Length
6.00' (1.83m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
White
Part Status
Active
Features
28AWG, OD 3.8mm, Bend Radius 12mm, Mini Plug+Boot 17.5mm, UTP, LSZH
Cable Type
Round LSZH Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PTspeed
A separate 67,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.